
ECS-250-18-30-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-250-18-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-250-18-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-30-GM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-30-GM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 50 | 13,50180 Kč | 675,09 Kč |
| 100 | 12,94530 Kč | 1 294,53 Kč |
| 250 | 12,24100 Kč | 3 060,25 Kč |
| 500 | 11,73452 Kč | 5 867,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,24926 Kč | 11 249,26 Kč |
| 2 000 | 10,78426 Kč | 21 568,52 Kč |
| 3 000 | 10,52126 Kč | 31 563,78 Kč |
| 5 000 | 10,19919 Kč | 50 995,95 Kč |
| 7 000 | 9,99250 Kč | 69 947,50 Kč |
| 10 000 | 9,77816 Kč | 97 781,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |







