
LM8272MM | |
|---|---|
DigiKey Part Number | 296-37640-2-ND - Tape & Reel (TR) 296-37640-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM8272MM |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM8272MM Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 12.5 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8272MMX/NOPB | Texas Instruments | 18 865 | 296-35316-1-ND | 34,43000 Kč | Parametric Equivalent |
| TSX922IYST | STMicroelectronics | 4 429 | 497-16664-1-ND | 19,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,75300 Kč | 907,53 Kč |
| 25 | 83,75680 Kč | 2 093,92 Kč |
| 100 | 76,06530 Kč | 7 606,53 Kč |
| 250 | 72,39944 Kč | 18 099,86 Kč |
| 500 | 70,19002 Kč | 35 095,01 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |


