
TSX922IYST | |
|---|---|
DigiKey Part Number | 497-16664-2-ND - Tape & Reel (TR) 497-16664-1-ND - Cut Tape (CT) 497-16664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX922IYST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX922IYST Models |
Category | Current - Supply 2.8mA (x2 Channels) |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 17V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 25 | 30,14480 Kč | 753,62 Kč |
| 100 | 26,92570 Kč | 2 692,57 Kč |
| 250 | 25,38912 Kč | 6 347,28 Kč |
| 500 | 24,54582 Kč | 12 272,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,55821 Kč | 90 232,84 Kč |
| 8 000 | 22,13339 Kč | 177 067,12 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

