
LM8272MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35316-2-ND - Tape & Reel (TR) 296-35316-1-ND - Cut Tape (CT) 296-35316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8272MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM8272MMX/NOPB Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 12.5 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8272MM | Texas Instruments | 1 591 | 296-37640-1-ND | 118,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 58,18500 Kč | 581,85 Kč |
| 25 | 53,41880 Kč | 1 335,47 Kč |
| 100 | 48,17360 Kč | 4 817,36 Kč |
| 250 | 45,67064 Kč | 11 417,66 Kč |
| 500 | 45,23474 Kč | 22 617,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 41,20797 Kč | 144 227,90 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |










