
LM76003RNPT | |
|---|---|
DigiKey Part Number | 296-47536-2-ND - Tape & Reel (TR) 296-47536-1-ND - Cut Tape (CT) 296-47536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76003RNPT |
Description | IC REG BUCK ADJ 3.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76003RNPT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 85,10920 Kč | 2 127,73 Kč |
| 100 | 77,31460 Kč | 7 731,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,45536 Kč | 17 863,84 Kč |
| 500 | 70,33280 Kč | 35 166,40 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |







