
LM76002RNPR | |
|---|---|
DigiKey Part Number | 296-LM76002RNPRTR-ND - Tape & Reel (TR) 296-LM76002RNPRCT-ND - Cut Tape (CT) 296-LM76002RNPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76002RNPR |
Description | IC REG BUCK ADJ 2.5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76002RNPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 74,33300 Kč | 743,33 Kč |
| 25 | 68,46200 Kč | 1 711,55 Kč |
| 100 | 62,01550 Kč | 6 201,55 Kč |
| 250 | 58,93888 Kč | 14 734,72 Kč |
| 500 | 57,08516 Kč | 28 542,58 Kč |
| 1 000 | 55,55903 Kč | 55 559,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,67439 Kč | 161 023,17 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |






