
LM5108DRCR | |
|---|---|
DigiKey Part Number | 296-LM5108DRCRTR-ND - Tape & Reel (TR) 296-LM5108DRCRCT-ND - Cut Tape (CT) 296-LM5108DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5108DRCR |
Description | IC GATE DRVR HALF-BRIDGE 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5108DRCR Models |
Category | Voltage - Supply 5.5V ~ 16V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.6A, 2.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type CMOS/TTL |
Part Status Active | Rise / Fall Time (Typ) 11ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-VSON (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,25000 Kč | 531,25 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 250 | 17,72904 Kč | 4 432,26 Kč |
| 500 | 17,04282 Kč | 8 521,41 Kč |
| 1 000 | 16,86664 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,78035 Kč | 47 341,05 Kč |
| 6 000 | 15,43892 Kč | 92 633,52 Kč |
| 9 000 | 15,26795 Kč | 137 411,55 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











