


V15PM6-M3/H | |
|---|---|
DigiKey Part Number | V15PM6-M3/HTR-ND - Tape & Reel (TR) V15PM6-M3/HCT-ND - Cut Tape (CT) V15PM6-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PM6-M3/H |
Description | DIODE SCHOTTKY 60V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.2 mA @ 60 V | |
Capacitance @ Vr, F | 2300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 100 | 16,88240 Kč | 1 688,24 Kč |
| 500 | 13,32744 Kč | 6 663,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,60055 Kč | 17 400,83 Kč |
| 3 000 | 10,73138 Kč | 32 194,14 Kč |
| 4 500 | 10,28860 Kč | 46 298,70 Kč |
| 7 500 | 9,79114 Kč | 73 433,55 Kč |
| 10 500 | 9,49672 Kč | 99 715,56 Kč |
| 15 000 | 9,21058 Kč | 138 158,70 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |











