LM74CIM-5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 730
Unit Price: 49,98000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 494
Unit Price: 25,83000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 897
Unit Price: 25,83000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 336
Unit Price: 25,83000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,89826 Kč
Datasheet
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74CIM-5/NOPB

DigiKey Part Number
LM74CIM-5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM74CIM-5/NOPB
Description
SENSOR DIGITAL -55C-150C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM74CIM-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.25°C (±5°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types