Direct
Similar
Similar
Similar
Similar

TC77-5.0MOATR | |
|---|---|
DigiKey Part Number | TC77-5.0MOATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC77-5.0MOATR |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC77-5.0MOATR Models |
Category | Features Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C ~ 65°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SPI | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC77-5.0MOA | Microchip Technology | 2 332 | TC77-5.0MOA-ND | 25,83000 Kč | Direct |
| LM74CIM-3/NOPB | Texas Instruments | 6 013 | LM74CIM-3/NOPB-ND | 57,95000 Kč | Similar |
| LM74CIM-5/NOPB | Texas Instruments | 0 | LM74CIM-5/NOPB-ND | 40,30807 Kč | Similar |
| LM74CIMX-3/NOPB | Texas Instruments | 4 120 | LM74CIMX-3/NOPBCT-ND | 49,98000 Kč | Similar |
| LM74CIMX-5/NOPB | Texas Instruments | 3 180 | LM74CIMX-5/NOPBCT-ND | 49,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 21,66574 Kč | 71 496,94 Kč |
| Unit Price without VAT: | 21,66574 Kč |
|---|---|
| Unit Price with VAT: | 26,21555 Kč |



