Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74CIMX-5/NOPB

DigiKey Part Number
LM74CIMX-5/NOPBTR-ND - Tape & Reel (TR)
LM74CIMX-5/NOPBCT-ND - Cut Tape (CT)
LM74CIMX-5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74CIMX-5/NOPB
Description
SENSOR DIGITAL -55C-150C 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM74CIMX-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.25°C (±5°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
544,51600 Kč222,58 Kč
1042,47900 Kč424,79 Kč
2540,01360 Kč1 000,34 Kč
5038,33820 Kč1 916,91 Kč
10036,80320 Kč3 680,32 Kč
50033,71690 Kč16 858,45 Kč
1 00032,56790 Kč32 567,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,19429 Kč77 985,72 Kč
5 00030,25430 Kč151 271,50 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč