Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74CIM-3/NOPB

DigiKey Part Number
LM74CIM-3/NOPB-ND
Manufacturer
Manufacturer Product Number
LM74CIM-3/NOPB
Description
SENSOR DIGITAL -55C-150C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM74CIM-3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
1.25°C (±5°C)
Test Condition
-10°C ~ 65°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 133
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
549,55600 Kč247,78 Kč
1047,30800 Kč473,08 Kč
2544,61640 Kč1 115,41 Kč
9541,21579 Kč3 915,50 Kč
19039,66411 Kč7 536,18 Kč
57037,46633 Kč21 355,81 Kč
1 04536,37718 Kč38 014,15 Kč
5 03533,90674 Kč170 720,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč