Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157111115

DigiKey Part Number
900-2157111115-ND
Manufacturer
Manufacturer Product Number
2157111115
Description
CLIK-MATE 1.5 M-S 450MM 26 AWG L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
17.7" (450.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 986
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,49000 Kč22,49 Kč
1019,08700 Kč190,87 Kč
2517,89280 Kč447,32 Kč
5017,03480 Kč851,74 Kč
10016,22030 Kč1 622,03 Kč
30015,00957 Kč4 502,87 Kč
50014,47792 Kč7 238,96 Kč
1 00013,78661 Kč13 786,61 Kč
2 50012,92357 Kč32 308,92 Kč
Manufacturers Standard Package
Unit Price without VAT:22,49000 Kč
Unit Price with VAT:27,21290 Kč