
TC77-3.3MOATR | |
|---|---|
DigiKey Part Number | TC77-3.3MOATR-ND - Tape & Reel (TR) TC77-3.3MOACT-ND - Cut Tape (CT) TC77-3.3MOADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC77-3.3MOATR |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC77-3.3MOATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 25°C ~ 65°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 25 | 21,52720 Kč | 538,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 18,89826 Kč | 62 364,26 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


