30-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM73606QRNPTQ1

DigiKey Part Number
296-47933-2-ND - Tape & Reel (TR)
296-47933-1-ND - Cut Tape (CT)
296-47933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM73606QRNPTQ1
Description
IC REG BUCK ADJ 6A 30WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 30-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM73606QRNPTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
30-WQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,17000 Kč190,17 Kč
10147,95100 Kč1 479,51 Kč
25137,39440 Kč3 434,86 Kč
100125,78060 Kč12 578,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250120,24536 Kč30 061,34 Kč
500116,90892 Kč58 454,46 Kč
750115,23833 Kč86 428,75 Kč
1 250113,38804 Kč141 735,05 Kč
1 750112,30591 Kč196 535,34 Kč
Manufacturers Standard Package
Unit Price without VAT:190,17000 Kč
Unit Price with VAT:230,10570 Kč