
LM7171AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35428-2-ND - Tape & Reel (TR) 296-35428-1-ND - Cut Tape (CT) 296-35428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7171AIMX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7171AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4100V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 2.7 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 118 mA | |
Voltage - Supply Span (Min) | 5.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 80,92600 Kč | 809,26 Kč |
| 25 | 74,61840 Kč | 1 865,46 Kč |
| 100 | 67,67660 Kč | 6 767,66 Kč |
| 250 | 64,36812 Kč | 16 092,03 Kč |
| 500 | 62,37372 Kč | 31 186,86 Kč |
| 1 000 | 60,73231 Kč | 60 732,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,99984 Kč | 147 499,60 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |







