
LM7171AIM | |
|---|---|
DigiKey Part Number | 2156-LM7171AIM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM7171AIM |
Description | LM7171 VERY HIGH SPEED, HIGH OUT |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4100V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 2.7 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 118 mA | |
Voltage - Supply Span (Min) | 5.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 116,11889 Kč | 6 270,42 Kč |
| Unit Price without VAT: | 116,11889 Kč |
|---|---|
| Unit Price with VAT: | 140,50386 Kč |


