Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM63610DQDRRRQ1

DigiKey Part Number
296-LM63610DQDRRRQ1TR-ND - Tape & Reel (TR)
296-LM63610DQDRRRQ1CT-ND - Cut Tape (CT)
296-LM63610DQDRRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM63610DQDRRRQ1
Description
IC REG BUCK ADJ 1A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM63610DQDRRRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
400kHz, 2.1MHz, 250kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1052,70500 Kč527,05 Kč
2548,31200 Kč1 207,80 Kč
10043,49740 Kč4 349,74 Kč
25041,19976 Kč10 299,94 Kč
50040,64036 Kč20 320,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,26739 Kč111 802,17 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč