
LM61460AASQRJRRQ1 | |
|---|---|
DigiKey Part Number | 296-LM61460AASQRJRRQ1TR-ND - Tape & Reel (TR) 296-LM61460AASQRJRRQ1CT-ND - Cut Tape (CT) 296-LM61460AASQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61460AASQRJRRQ1 |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61460AASQRJRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,44000 Kč | 111,44 Kč |
| 10 | 85,11100 Kč | 851,11 Kč |
| 25 | 78,52080 Kč | 1 963,02 Kč |
| 100 | 71,28230 Kč | 7 128,23 Kč |
| 250 | 67,83080 Kč | 16 957,70 Kč |
| 500 | 65,75114 Kč | 32 875,57 Kč |
| 1 000 | 64,03975 Kč | 64 039,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,92544 Kč | 185 776,32 Kč |
| Unit Price without VAT: | 111,44000 Kč |
|---|---|
| Unit Price with VAT: | 134,84240 Kč |










