
LM5169FNGUR | |
|---|---|
DigiKey Part Number | 296-LM5169FNGURTR-ND - Tape & Reel (TR) 296-LM5169FNGURCT-ND - Cut Tape (CT) 296-LM5169FNGURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5169FNGUR |
Description | 6V TO 120V WIDE VIN, 650-MA DC/D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5169FNGUR Models |
Category | Voltage - Input (Max) 120V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 120V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5169PNGUR | Texas Instruments | 1 864 | 296-LM5169PNGURCT-ND | 55,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,94600 Kč | 409,46 Kč |
| 25 | 37,42680 Kč | 935,67 Kč |
| 100 | 33,54850 Kč | 3 354,85 Kč |
| 250 | 31,70112 Kč | 7 925,28 Kč |
| 500 | 30,93846 Kč | 15 469,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,70259 Kč | 71 756,48 Kč |
| 5 000 | 28,11943 Kč | 140 597,15 Kč |
| 7 500 | 27,82722 Kč | 208 704,15 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |







