Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5169PNGUR

DigiKey Part Number
296-LM5169PNGURTR-ND - Tape & Reel (TR)
296-LM5169PNGURCT-ND - Cut Tape (CT)
296-LM5169PNGURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5169PNGUR
Description
6V TO 120V WIDE VIN, 650-MA DC/D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
120V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
120V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM5169FNGURTexas Instruments818296-LM5169FNGURCT-ND2,23000 KčParametric Equivalent
In-Stock: 1 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1040,94600 Kč409,46 Kč
2537,42680 Kč935,67 Kč
10033,54850 Kč3 354,85 Kč
25031,70112 Kč7 925,28 Kč
50030,93846 Kč15 469,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,70259 Kč71 756,48 Kč
5 00028,11943 Kč140 597,15 Kč
7 50027,82722 Kč208 704,15 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč