
LM5166DRCR | |
|---|---|
DigiKey Part Number | 296-47266-2-ND - Tape & Reel (TR) 296-47266-1-ND - Cut Tape (CT) 296-47266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5166DRCR |
Description | IC REG BUCK ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5166DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 63,16200 Kč | 631,62 Kč |
| 25 | 58,03840 Kč | 1 450,96 Kč |
| 100 | 52,40890 Kč | 5 240,89 Kč |
| 250 | 49,72328 Kč | 12 430,82 Kč |
| 500 | 49,41124 Kč | 24 705,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,12701 Kč | 135 381,03 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |













