LM5166 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5166EVM-C50A

DigiKey Part Number
296-45471-ND
Manufacturer
Manufacturer Product Number
LM5166EVM-C50A
Description
EVAL BOARD FOR LM5166
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM5166 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
500mA
Manufacturer
Texas Instruments
Voltage - Input
6V ~ 65V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
100kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LM5166
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 414,85000 Kč1 414,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 414,85000 Kč
Unit Price with VAT:1 711,96850 Kč