


LM5163QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-53561-2-ND - Tape & Reel (TR) 296-53561-1-ND - Cut Tape (CT) 296-53561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5163QDDARQ1 |
Description | IC REG BUCK ADJ 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5163QDDARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,01500 Kč | 550,15 Kč |
| 25 | 50,46240 Kč | 1 261,56 Kč |
| 100 | 45,46070 Kč | 4 546,07 Kč |
| 250 | 43,07696 Kč | 10 769,24 Kč |
| 500 | 42,56798 Kč | 21 283,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,20923 Kč | 98 023,07 Kč |
| 5 000 | 38,45687 Kč | 192 284,35 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |











