
LM5161QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-44861-2-ND - Tape & Reel (TR) 296-44861-1-ND - Cut Tape (CT) 296-44861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5161QPWPTQ1 |
Description | IC REG BCK FLYBACK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5161QPWPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 92V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 108,98000 Kč | 1 089,80 Kč |
| 25 | 100,80720 Kč | 2 520,18 Kč |
| 100 | 91,81380 Kč | 9 181,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 87,52640 Kč | 21 881,60 Kč |
| 500 | 84,94152 Kč | 42 470,76 Kč |
| 750 | 83,64735 Kč | 62 735,51 Kč |
| 1 250 | 82,21322 Kč | 102 766,53 Kč |
| 1 750 | 81,37517 Kč | 142 406,55 Kč |
| 2 500 | 80,56958 Kč | 201 423,95 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |










