
LM5160DNTT | |
|---|---|
DigiKey Part Number | 296-38543-2-ND - Tape & Reel (TR) 296-38543-1-ND - Cut Tape (CT) 296-38543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5160DNTT |
Description | IC REG BCK FLYBACK ADJ 2A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5160DNTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,82000 Kč | 105,82 Kč |
| 10 | 80,63300 Kč | 806,33 Kč |
| 25 | 74,35480 Kč | 1 858,87 Kč |
| 100 | 67,44550 Kč | 6 744,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 64,14972 Kč | 16 037,43 Kč |
| 500 | 62,16422 Kč | 31 082,11 Kč |
| 750 | 61,16965 Kč | 45 877,24 Kč |
| 1 250 | 60,06755 Kč | 75 084,44 Kč |
| 1 750 | 59,42370 Kč | 103 991,47 Kč |
| 2 500 | 58,80451 Kč | 147 011,27 Kč |
| Unit Price without VAT: | 105,82000 Kč |
|---|---|
| Unit Price with VAT: | 128,04220 Kč |







