


LM5149RGYR | |
|---|---|
DigiKey Part Number | 296-LM5149RGYRTR-ND - Tape & Reel (TR) 296-LM5149RGYRCT-ND - Cut Tape (CT) 296-LM5149RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5149RGYR |
Description | 80-V SYNCHRONOUS BUCK DC/DC CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5149RGYR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 80V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Down | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Ramp, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 24-VQFN (3.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 76,79000 Kč | 767,90 Kč |
| 25 | 70,72960 Kč | 1 768,24 Kč |
| 100 | 64,06910 Kč | 6 406,91 Kč |
| 250 | 60,97652 Kč | 15 244,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,45670 Kč | 166 370,10 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |







