
LM5149QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5149QRGYRQ1TR-ND - Tape & Reel (TR) 296-LM5149QRGYRQ1CT-ND - Cut Tape (CT) 296-LM5149QRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5149QRGYRQ1 |
Description | 80-V AUTOMOTIVE SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5149QRGYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 80V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current limit, Dead Time Control, Enable, Frequency Control, Ramp | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,95300 Kč | 869,53 Kč |
| 25 | 80,22920 Kč | 2 005,73 Kč |
| 100 | 72,85260 Kč | 7 285,26 Kč |
| 250 | 69,33456 Kč | 17 333,64 Kč |
| 500 | 67,21376 Kč | 33 606,88 Kč |
| 1 000 | 65,46861 Kč | 65 468,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,31261 Kč | 189 937,83 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |











