
LM5108DRCT | |
|---|---|
DigiKey Part Number | 296-LM5108DRTR-ND - Tape & Reel (TR) 296-LM5108DRCT-ND - Cut Tape (CT) 296-LM5108DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5108DRCT |
Description | IC GATE DRVR HALF-BRIDGE 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM5108DRCT Models |
Category | Voltage - Supply 5.5V ~ 16V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.6A, 2.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type CMOS/TTL |
Part Status Active | Rise / Fall Time (Typ) 11ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 10-VFDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-VSON (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 30,03200 Kč | 300,32 Kč |
| 25 | 27,33720 Kč | 683,43 Kč |
| 100 | 24,37800 Kč | 2 437,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,96692 Kč | 5 741,73 Kč |
| 500 | 22,11600 Kč | 11 058,00 Kč |
| 750 | 21,69000 Kč | 16 267,50 Kč |
| 1 250 | 21,21789 Kč | 26 522,36 Kč |
| 1 750 | 20,94190 Kč | 36 648,32 Kč |
| 2 500 | 20,67656 Kč | 51 691,40 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |










