Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM50CIM3

DigiKey Part Number
LM50CIM3TR-ND - Tape & Reel (TR)
LM50CIM3CT-ND - Cut Tape (CT)
LM50CIM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM50CIM3
Description
SENSOR ANALOG -40C-125C SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM50CIM3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±3°C (±4°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Output Type
Analog Voltage
Supplier Device Package
SOT-23-3
Voltage - Supply
4.5V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
551,65600 Kč258,28 Kč
1049,32400 Kč493,24 Kč
2546,51480 Kč1 162,87 Kč
5044,59560 Kč2 229,78 Kč
10042,84430 Kč4 284,43 Kč
50039,31834 Kč19 659,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,00554 Kč38 005,54 Kč
2 00036,80141 Kč73 602,82 Kč
3 00036,14400 Kč108 432,00 Kč
5 00035,36135 Kč176 806,75 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč