


LTC3723EGN-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3723EGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3723EGN-1#PBF |
Description | IC REG CTRLR PUSH-PULL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3723EGN-1#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) Up to 10V |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 50% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Ramp, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Push-Pull | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 255,16800 Kč | 2 551,68 Kč |
| 25 | 238,26840 Kč | 5 956,71 Kč |
| 100 | 219,70840 Kč | 21 970,84 Kč |
| 300 | 209,35497 Kč | 62 806,49 Kč |
| 500 | 205,52632 Kč | 102 763,16 Kč |
| 1 000 | 201,13774 Kč | 201 137,74 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |











