TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5088MH-2/NOPB

DigiKey Part Number
LM5088MH-2/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5088MH-2/NOPB
Description
IC REG CTRLR BUCK 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5088MH-2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Frequency - Switching
50kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,25000 Kč101,25 Kč
1077,10600 Kč771,06 Kč
9264,72880 Kč5 955,05 Kč
18462,19473 Kč11 443,83 Kč
27660,92525 Kč16 815,37 Kč
55259,06355 Kč32 603,08 Kč
1 01257,70779 Kč58 400,28 Kč
2 57656,02201 Kč144 312,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,25000 Kč
Unit Price with VAT:122,51250 Kč