
DS1100LU-200+ | |
|---|---|
DigiKey Part Number | 505-DS1100LU-200+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LU-200+ |
Description | IC DLY LN 5 TAP 200NS 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 200ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LU-200+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 40ns | |
Tap Increment | 40 ns | |
Available Total Delays | 200ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,50000 Kč | 246,50 Kč |
| 10 | 193,38600 Kč | 1 933,86 Kč |
| 50 | 172,08800 Kč | 8 604,40 Kč |
| 100 | 165,49300 Kč | 16 549,30 Kč |
| 250 | 158,52924 Kč | 39 632,31 Kč |
| 500 | 154,33060 Kč | 77 165,30 Kč |
| 1 000 | 150,87609 Kč | 150 876,09 Kč |
| Unit Price without VAT: | 246,50000 Kč |
|---|---|
| Unit Price with VAT: | 298,26500 Kč |











