
LM5060QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-51307-2-ND - Tape & Reel (TR) 296-51307-1-ND - Cut Tape (CT) 296-51307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5060QDGSRQ1 |
Description | IC GATE DRVR HIGH-SIDE 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5060QDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 45,13100 Kč | 451,31 Kč |
| 25 | 41,32520 Kč | 1 033,13 Kč |
| 100 | 37,12170 Kč | 3 712,17 Kč |
| 250 | 35,11896 Kč | 8 779,74 Kč |
| 500 | 33,91198 Kč | 16 955,99 Kč |
| 1 000 | 32,91841 Kč | 32 918,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 31,54715 Kč | 110 415,02 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |











