Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CBF18501ZLAIEX

DigiKey Part Number
31-PI6CBF18501ZLAIEXTR-ND - Tape & Reel (TR)
31-PI6CBF18501ZLAIEXCT-ND - Cut Tape (CT)
31-PI6CBF18501ZLAIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CBF18501ZLAIEX
Description
IC CLK BUFFER 1:5 200MHZ 40TQFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 40-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Input
CMOS, HCSL
Output
HCSL
Frequency - Max
200 MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1042,01700 Kč420,17 Kč
2538,40960 Kč960,24 Kč
10034,44300 Kč3 444,30 Kč
25032,55108 Kč8 137,77 Kč
50031,48440 Kč15 742,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50029,17660 Kč102 118,10 Kč
7 00028,63332 Kč200 433,24 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč