
PI6CBF18501ZLAIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CBF18501ZLAIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CBF18501ZLAIEX-13RCT-ND - Cut Tape (CT) 31-PI6CBF18501ZLAIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBF18501ZLAIEX-13R |
Description | IC CLK BUFFER 1:5 200MHZ 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 200 MHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, HCSL | |
Output | HCSL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 25 | 38,40960 Kč | 960,24 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 32,55108 Kč | 8 137,77 Kč |
| 500 | 31,48440 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 29,17660 Kč | 102 118,10 Kč |
| 7 000 | 28,63332 Kč | 200 433,24 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |


