
MAX25302BATD/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25302BATD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25302BATD/V+ |
Description | IC REG LINEAR POS ADJ 2A 14-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TDFN (3x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25302BATD/V+ Models |
Category | Current - Output |
Mfr | PSRR 70dB ~ 40dB (1kHz ~ 1MHz) |
Packaging Tray | Control Features Enable |
Part Status Active | Protection Features Current Limit, Reverse Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 14-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 14-TDFN (3x3.5) |
Voltage Dropout (Max) 0.3V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 490 | 27,44910 Kč | 13 450,06 Kč |
| 980 | 26,60683 Kč | 26 074,69 Kč |
| 1 470 | 26,18507 Kč | 38 492,05 Kč |
| 2 940 | 25,56635 Kč | 75 165,07 Kč |
| 5 390 | 25,11599 Kč | 135 375,19 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |




