


LM5020SD-1/NOPB | |
|---|---|
DigiKey Part Number | LM5020SD-1/NOPBTR-ND - Tape & Reel (TR) LM5020SD-1/NOPBCT-ND - Cut Tape (CT) LM5020SD-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5020SD-1/NOPB |
Description | IC REG CTRLR FLYBACK 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5020SD-1/NOPB Models |
Category | Frequency - Switching 200kHz ~ 630kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback | Package / Case 10-WDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-WSON (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 51,72200 Kč | 517,22 Kč |
| 25 | 47,41720 Kč | 1 185,43 Kč |
| 100 | 42,68080 Kč | 4 268,08 Kč |
| 250 | 40,42212 Kč | 10 105,53 Kč |
| 500 | 39,85402 Kč | 19 927,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,94012 Kč | 37 940,12 Kč |
| 2 000 | 37,01779 Kč | 74 035,58 Kč |
| 3 000 | 36,55594 Kč | 109 667,82 Kč |
| 5 000 | 36,04439 Kč | 180 221,95 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |









