
ADS114S06BIPBSR | |
|---|---|
DigiKey Part Number | 296-50877-2-ND - Tape & Reel (TR) 296-50877-1-ND - Cut Tape (CT) 296-50877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS114S06BIPBSR |
Description | IC ADC 16BIT 32-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 6 Input 1 Sigma-Delta 32-TQFP (5x5) |
EDA/CAD Models | ADS114S06BIPBSR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±2.5V, 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 4k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4, 6 | Package / Case 32-TQFP |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 32-TQFP (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 143,45800 Kč | 1 434,58 Kč |
| 25 | 133,11880 Kč | 3 327,97 Kč |
| 100 | 121,74430 Kč | 12 174,43 Kč |
| 250 | 119,15860 Kč | 29 789,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,36360 Kč | 110 363,60 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |



