8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5017SD/NOPB

DigiKey Part Number
296-LM5017SD/NOPBTR-ND - Tape & Reel (TR)
296-LM5017SD/NOPBCT-ND - Cut Tape (CT)
296-LM5017SD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5017SD/NOPB
Description
IC REG BUCK ADJ 600MA 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM5017SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
90V
Current - Output
Frequency - Switching
Adj to 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1065,21300 Kč652,13 Kč
2559,96720 Kč1 499,18 Kč
10054,20160 Kč5 420,16 Kč
25051,45124 Kč12 862,81 Kč
50049,79420 Kč24 897,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,42995 Kč48 429,95 Kč
2 00047,30735 Kč94 614,70 Kč
3 00046,74531 Kč140 235,93 Kč
Manufacturers Standard Package
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč