
LM5009SDC/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5009SDC/NOPBTR-ND - Tape & Reel (TR) 296-LM5009SDC/NOPBCT-ND - Cut Tape (CT) 296-LM5009SDC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5009SDC/NOPB |
Description | IC REG BUCK ADJ 150MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5009SDC/NOPB Models |
Category | Voltage - Input (Max) 95V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 85V |
Part Status Not For New Designs | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 9.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53125RGET | Texas Instruments | 948 | 296-TPS53125RGETCT-ND | 132,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,48500 Kč | 644,85 Kč |
| 25 | 59,28160 Kč | 1 482,04 Kč |
| 100 | 53,54700 Kč | 5 354,70 Kč |
| 250 | 50,81180 Kč | 12 702,95 Kč |
| 500 | 50,53546 Kč | 25 267,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,80804 Kč | 47 808,04 Kč |
| 2 000 | 46,69200 Kč | 93 384,00 Kč |
| 3 000 | 46,13282 Kč | 138 398,46 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |






