
MOCD223M | |
|---|---|
DigiKey Part Number | MOCD223M-ND |
Manufacturer | |
Manufacturer Product Number | MOCD223M |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD223M Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 125µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 8µs, 110µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Darlington |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,19520 Kč | 659,76 Kč |
| 100 | 12,14520 Kč | 1 214,52 Kč |
| Unit Price without VAT: | 13,19520 Kč |
|---|---|
| Unit Price with VAT: | 15,96619 Kč |











