
ILD223T | |
|---|---|
DigiKey Part Number | 751-1314-2-ND - Tape & Reel (TR) 751-1314-1-ND - Cut Tape (CT) 751-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD223T |
Description | OPTOISOLATOR 4KV 2CH DARL 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ILD223T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 15µs, 30µs (Min) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 100 | 21,42430 Kč | 2 142,43 Kč |
| 500 | 18,42280 Kč | 9 211,40 Kč |
| 1 000 | 17,44304 Kč | 17 443,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,61257 Kč | 33 225,14 Kč |
| 4 000 | 15,90950 Kč | 63 638,00 Kč |
| 6 000 | 15,54958 Kč | 93 297,48 Kč |
| 10 000 | 15,14349 Kč | 151 434,90 Kč |
| 14 000 | 14,90221 Kč | 208 630,94 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




