



1718560007 | |
|---|---|
DigiKey Part Number | WM10184-ND |
Manufacturer | |
Manufacturer Product Number | 1718560007 |
Description | CONN HEADER VERT 7POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718560007 Models |
Category | Contact Length - Mating 0.293" (7.45mm) |
Mfr | Contact Length - Post 0.092" (2.34mm) |
Series | Overall Contact Length 0.510" (12.95mm) |
Packaging Bag | Insulation Height 0.322" (8.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 Kč | 12,09 Kč |
| 10 | 10,31800 Kč | 103,18 Kč |
| 100 | 8,77250 Kč | 877,25 Kč |
| 500 | 7,82914 Kč | 3 914,57 Kč |
| 1 000 | 7,45534 Kč | 7 455,34 Kč |
| 5 000 | 6,65489 Kč | 33 274,45 Kč |
| 10 000 | 6,33740 Kč | 63 374,00 Kč |
| Unit Price without VAT: | 12,09000 Kč |
|---|---|
| Unit Price with VAT: | 14,62890 Kč |



