
LM5007MM | |
|---|---|
DigiKey Part Number | LM5007MMTR-ND - Tape & Reel (TR) LM5007MMCT-ND - Cut Tape (CT) LM5007MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5007MM |
Description | IC REG BUCK ADJ 500MA 8VSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5007MM Models |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 73V |
Part Status Obsolete | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM5007MM/NOPB | Texas Instruments | 9 968 | 296-LM5007MM/NOPBCT-ND | 82,31000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,28607 Kč | 52 286,07 Kč |
| 2 000 | 49,67182 Kč | 99 343,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,62400 Kč | 716,24 Kč |
| 25 | 65,91680 Kč | 1 647,92 Kč |
| 100 | 59,64270 Kč | 5 964,27 Kč |
| 250 | 56,65008 Kč | 14 162,52 Kč |
| 500 | 54,84720 Kč | 27 423,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 69,54500 Kč | 695,45 Kč |
| 25 | 63,99360 Kč | 1 599,84 Kč |
| 100 | 57,90410 Kč | 5 790,41 Kč |
| 250 | 55,00048 Kč | 13 750,12 Kč |
| 500 | 53,24966 Kč | 26 624,83 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |


