
LM5007MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5007MM/NOPBTR-ND - Tape & Reel (TR) 296-LM5007MM/NOPBCT-ND - Cut Tape (CT) 296-LM5007MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5007MM/NOPB |
Description | IC REG BUCK ADJ 500MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5007MM/NOPB Models |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 73V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,94341 Kč | 45 943,41 Kč |
| 2 000 | 44,86317 Kč | 89 726,34 Kč |
| 3 000 | 44,32223 Kč | 132 966,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,09100 Kč | 620,91 Kč |
| 25 | 57,04720 Kč | 1 426,18 Kč |
| 100 | 51,49760 Kč | 5 149,76 Kč |
| 250 | 48,85144 Kč | 12 212,86 Kč |
| 500 | 48,51168 Kč | 24 255,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 67,84500 Kč | 678,45 Kč |
| 25 | 62,38920 Kč | 1 559,73 Kč |
| 100 | 56,40270 Kč | 5 640,27 Kč |
| 250 | 53,54740 Kč | 13 386,85 Kč |
| 500 | 53,36264 Kč | 26 681,32 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |




