
LM5007EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM5007EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5007EVAL/NOPB |
Description | EVAL BOARD FOR LM5007 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5007 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 400mA |
Manufacturer Texas Instruments | Voltage - Input 12V ~ 75V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM5007 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 10V |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |



