
LM4861M | |
|---|---|
DigiKey Part Number | LM4861M-ND |
Manufacturer | |
Manufacturer Product Number | LM4861M |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4861M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,54000 Kč | 38,54 Kč |
| 10 | 28,30800 Kč | 283,08 Kč |
| 95 | 23,04453 Kč | 2 189,23 Kč |
| 190 | 21,98768 Kč | 4 177,66 Kč |
| 285 | 21,45930 Kč | 6 115,90 Kč |
| 570 | 20,68346 Kč | 11 789,57 Kč |
| 1 045 | 20,11839 Kč | 21 023,72 Kč |
| 2 565 | 19,43979 Kč | 49 863,06 Kč |
| 5 035 | 19,03163 Kč | 95 824,26 Kč |
| Unit Price without VAT: | 38,54000 Kč |
|---|---|
| Unit Price with VAT: | 46,63340 Kč |







