
LMP7702MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35343-2-ND - Tape & Reel (TR) 296-35343-1-ND - Cut Tape (CT) 296-35343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7702MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7702MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,06700 Kč | 590,67 Kč |
| 25 | 54,25040 Kč | 1 356,26 Kč |
| 100 | 48,95470 Kč | 4 895,47 Kč |
| 250 | 46,42992 Kč | 11 607,48 Kč |
| 500 | 44,90884 Kč | 22 454,42 Kč |
| 1 000 | 43,65631 Kč | 43 656,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,33449 Kč | 105 836,23 Kč |
| 5 000 | 41,53803 Kč | 207 690,15 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |




