
LM4818MX/NOPB | |
|---|---|
DigiKey Part Number | LM4818MX/NOPBTR-ND - Tape & Reel (TR) LM4818MX/NOPBCT-ND - Cut Tape (CT) LM4818MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4818MX/NOPB |
Description | IC AMP CLASS AB MONO 350MW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4818MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 350mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 100 | 10,01810 Kč | 1 001,81 Kč |
| 250 | 9,35504 Kč | 2 338,76 Kč |
| 500 | 8,95522 Kč | 4 477,61 Kč |
| 1 000 | 8,62619 Kč | 8 626,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,90113 Kč | 19 752,83 Kč |
| 5 000 | 7,69959 Kč | 38 497,95 Kč |
| 7 500 | 7,59867 Kč | 56 990,03 Kč |
| 12 500 | 7,48685 Kč | 93 585,62 Kč |
| 17 500 | 7,42149 Kč | 129 876,08 Kč |
| 25 000 | 7,35862 Kč | 183 965,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










